Memory
AM29F400AB-70EK
Spansion
Description: Flash, 512KX8, 70ns, PDSO48, TSOP-48

Overview of AM29F400AB-70EK by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F400AB-70EK by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F400AB-70EK by Spansion

AM29F400AB-70EK
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F400AB-70EK
    Spansion
    Flash, 512KX8, 70ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29F400AB-70EK

This table gives cross-reference parts and alternative options found for AM29F400AB-70EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400AB-70EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F400B-70XN3TR Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F400AB-70EK vs M29F400B-70XN3TR
AS29F400B-70TI Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 Alliance Semiconductor Corporation AM29F400AB-70EK vs AS29F400B-70TI
TMS28F400AFB70CDCDE 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 Texas Instruments AM29F400AB-70EK vs TMS28F400AFB70CDCDE
V29C51400B-70WI Flash, 512KX8, 70ns, PDSO48 Mosel Vitelic Corporation AM29F400AB-70EK vs V29C51400B-70WI
TMS28F400AFB70BDCDL 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 Texas Instruments AM29F400AB-70EK vs TMS28F400AFB70BDCDL
AM29F400AB-70EEB Flash, 512KX8, 70ns, PDSO48, TSOP-48 Spansion AM29F400AB-70EK vs AM29F400AB-70EEB
M29F400B-70XN3 Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F400AB-70EK vs M29F400B-70XN3
MBM29F400BA-70PFTN Flash, 512KX8, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AM29F400AB-70EK vs MBM29F400BA-70PFTN
TMS28F400AFB70CDCDL 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 Texas Instruments AM29F400AB-70EK vs TMS28F400AFB70CDCDL
AM29F400B-75EC Flash, 512KX8, 70ns, PDSO48, TSOP-48 AMD AM29F400AB-70EK vs AM29F400B-75EC
Part Number Description Manufacturer Compare
M29F400B-70XN1RTR Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions AM29F400AB-70EK vs M29F400B-70XN1RTR
M29F400B-70XN6RTR Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions AM29F400AB-70EK vs M29F400B-70XN6RTR
AM29F400AB-70FF Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F400AB-70EK vs AM29F400AB-70FF
V29C51400B-70WI Flash, 512KX8, 70ns, PDSO48 Mosel Vitelic Corporation AM29F400AB-70EK vs V29C51400B-70WI
MBM29F400BA-70PFTR Flash, 512KX8, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29F400AB-70EK vs MBM29F400BA-70PFTR
AM29F400AB-75FD Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F400AB-70EK vs AM29F400AB-75FD
M29F400B-70XN3 Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F400AB-70EK vs M29F400B-70XN3
AM29F400AB-70EEB Flash, 512KX8, 70ns, PDSO48, TSOP-48 Spansion AM29F400AB-70EK vs AM29F400AB-70EEB
MBM29F400BA-70PFTR Flash, 512KX8, 70ns, PDSO48, PLASTIC, REVERSE, TSOP-48 FUJITSU Semiconductor Limited AM29F400AB-70EK vs MBM29F400BA-70PFTR
V29C51400B-70W Flash, 512KX8, 70ns, PDSO48 Mosel Vitelic Corporation AM29F400AB-70EK vs V29C51400B-70W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F400AB-70EK by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F400AB-70EK by Spansion

  • Please alert me when AM29F400AB-70EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F400AB-70EK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F400AB-70EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F400AB-70EK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F400AB-70EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F400AB-70EK by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: