Part Details for TMS28F400AFB70CDCDL by Texas Instruments
Overview of TMS28F400AFB70CDCDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TMS28F400AFB70CDCDL
TMS28F400AFB70CDCDL CAD Models
TMS28F400AFB70CDCDL Part Data Attributes
|
TMS28F400AFB70CDCDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F400AFB70CDCDL
Texas Instruments
512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CAN BE CONFG AS 256K X 16; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TMS28F400AFB70CDCDL
This table gives cross-reference parts and alternative options found for TMS28F400AFB70CDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F400AFB70CDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400B-70XN3TR | Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TMS28F400AFB70CDCDL vs M29F400B-70XN3TR |
AS29F400B-70TI | Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | TMS28F400AFB70CDCDL vs AS29F400B-70TI |
TMS28F400AFB70CDCDE | 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | TMS28F400AFB70CDCDL vs TMS28F400AFB70CDCDE |
V29C51400B-70WI | Flash, 512KX8, 70ns, PDSO48 | Mosel Vitelic Corporation | TMS28F400AFB70CDCDL vs V29C51400B-70WI |
TMS28F400AFB70BDCDL | 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | TMS28F400AFB70CDCDL vs TMS28F400AFB70BDCDL |
AM29F400AB-70EEB | Flash, 512KX8, 70ns, PDSO48, TSOP-48 | Spansion | TMS28F400AFB70CDCDL vs AM29F400AB-70EEB |
M29F400B-70XN3 | Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TMS28F400AFB70CDCDL vs M29F400B-70XN3 |
MBM29F400BA-70PFTN | Flash, 512KX8, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | TMS28F400AFB70CDCDL vs MBM29F400BA-70PFTN |
AM29F400AB-70EK | Flash, 512KX8, 70ns, PDSO48, TSOP-48 | Spansion | TMS28F400AFB70CDCDL vs AM29F400AB-70EK |
AM29F400B-75EC | Flash, 512KX8, 70ns, PDSO48, TSOP-48 | AMD | TMS28F400AFB70CDCDL vs AM29F400B-75EC |