Memory
AM29DL800BT90FI
Description: Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29DL800BT90FI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL800BT90FI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL800BT90FI by Spansion

AM29DL800BT90FI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
2,4,2,14
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL800BT90FI
    Spansion
    Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29DL800BT90FI

This table gives cross-reference parts and alternative options found for AM29DL800BT90FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800BT90FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28F800B3WP-9TET Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc AM29DL800BT90FI vs MT28F800B3WP-9TET
MBM29LV800TA-90PFTR Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29DL800BT90FI vs MBM29LV800TA-90PFTR
MT28F800A3WG-9T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29DL800BT90FI vs MT28F800A3WG-9T
AM29LV800BT-90EE Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL800BT90FI vs AM29LV800BT-90EE
AM29DL800BT90EC Flash, 512KX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29DL800BT90FI vs AM29DL800BT90EC
MBM29DL800TA-90PFTR-E1 Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29DL800BT90FI vs MBM29DL800TA-90PFTR-E1
M28W800BT90N1T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL800BT90FI vs M28W800BT90N1T
AM29LV800BT-90FI Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL800BT90FI vs AM29LV800BT-90FI
MBM29DL800TA-90PFTN-E1 Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL800BT90FI vs MBM29DL800TA-90PFTN-E1
AM29DL800BT90FD Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL800BT90FI vs AM29DL800BT90FD
Part Number Description Manufacturer Compare
M28W800BT90N1 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL800BT90FI vs M28W800BT90N1
AM29LV800BT-90FD Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL800BT90FI vs AM29LV800BT-90FD
M28W800BT90N6 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL800BT90FI vs M28W800BT90N6
AM29LV800T-90RFC Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL800BT90FI vs AM29LV800T-90RFC
A29L800ATV-90IF Flash, 512KX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology AM29DL800BT90FI vs A29L800ATV-90IF
AM29DL800BT90FC Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL800BT90FI vs AM29DL800BT90FC
AM29DL800BT90EC Flash, 512KX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29DL800BT90FI vs AM29DL800BT90EC
M28W800CT90N1 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL800BT90FI vs M28W800CT90N1
M29W800FT9N3E Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL800BT90FI vs M29W800FT9N3E
AM29LV800DT-90FD Flash, 512KX16, 90ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL800BT90FI vs AM29LV800DT-90FD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL800BT90FI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL800BT90FI by Spansion

  • Please alert me when AM29DL800BT90FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL800BT90FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL800BT90FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL800BT90FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL800BT90FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL800BT90FI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: