Part Details for AM29LV800BT-90FD by Spansion
Overview of AM29LV800BT-90FD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BT-90FD
AM29LV800BT-90FD CAD Models
AM29LV800BT-90FD Part Data Attributes
|
AM29LV800BT-90FD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BT-90FD
Spansion
Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CAN ALSO BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV800BT-90FD
This table gives cross-reference parts and alternative options found for AM29LV800BT-90FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BT-90FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV800TA-90PFTR | Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV800BT-90FD vs MBM29LV800TA-90PFTR |
M29W800DT90N1E | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | Micron Technology Inc | AM29LV800BT-90FD vs M29W800DT90N1E |
MBM29LV800TA-90PFTN-E1 | Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV800BT-90FD vs MBM29LV800TA-90PFTN-E1 |
MBM29DL800TA-90PFTN-E1 | Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV800BT-90FD vs MBM29DL800TA-90PFTN-E1 |
M28W800CT90N1T | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV800BT-90FD vs M28W800CT90N1T |
MT28F800B3WG-9TET | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | AM29LV800BT-90FD vs MT28F800B3WG-9TET |
AM29LV800T-90REI | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV800BT-90FD vs AM29LV800T-90REI |
AM29LV800BT-90FE | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BT-90FD vs AM29LV800BT-90FE |
AM29DL800BT90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BT-90FD vs AM29DL800BT90FI |
S29AL008D90TFN013 | Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | AM29LV800BT-90FD vs S29AL008D90TFN013 |