Memory
AM29LV800BT-90EE
Description: Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29LV800BT-90EE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC390EE4 Texas Instruments High Speed CMOS Logic Dual Decade Ripple Counters 16-PDIP -55 to 125
CD74HCT390EE4 Texas Instruments High Speed CMOS Logic Dual Decade Ripple Counter 16-PDIP -55 to 125

CAD Models for AM29LV800BT-90EE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800BT-90EE by Spansion

AM29LV800BT-90EE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CAN BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV800BT-90EE
    Spansion
    Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV800BT-90EE

This table gives cross-reference parts and alternative options found for AM29LV800BT-90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BT-90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV800TA-90PFTR Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29LV800BT-90EE vs MBM29LV800TA-90PFTR
M29W800DT90N1E Flash, 512KX16, 90ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV800BT-90EE vs M29W800DT90N1E
MBM29LV800TA-90PFTN-E1 Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV800BT-90EE vs MBM29LV800TA-90PFTN-E1
MBM29DL800TA-90PFTN-E1 Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV800BT-90EE vs MBM29DL800TA-90PFTN-E1
M28W800CT90N1T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800BT-90EE vs M28W800CT90N1T
MT28F800B3WG-9TET Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29LV800BT-90EE vs MT28F800B3WG-9TET
AM29LV800T-90REI Flash, 512KX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV800BT-90EE vs AM29LV800T-90REI
AM29LV800BT-90FE Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT-90EE vs AM29LV800BT-90FE
AM29DL800BT90FI Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT-90EE vs AM29DL800BT90FI
S29AL008D90TFN013 Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29LV800BT-90EE vs S29AL008D90TFN013
Part Number Description Manufacturer Compare
AT49BV801T-90TI Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Atmel Corporation AM29LV800BT-90EE vs AT49BV801T-90TI
AM29LV800T-90RFI Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV800BT-90EE vs AM29LV800T-90RFI
MBM29DL800TA-90PFTR-E1 Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29LV800BT-90EE vs MBM29DL800TA-90PFTR-E1
AM29LV800DT-90FC Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT-90EE vs AM29LV800DT-90FC
M28W800BT90N1T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800BT-90EE vs M28W800BT90N1T
AM29DL800BT90FK Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT-90EE vs AM29DL800BT90FK
AM29LV800BT-90FF Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT-90EE vs AM29LV800BT-90FF
AM29DL800BT90ED Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29LV800BT-90EE vs AM29DL800BT90ED
M28W800CT90N6 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800BT-90EE vs M28W800CT90N6
AM29DL800BT90FE Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT-90EE vs AM29DL800BT90FE

Related Parts for AM29LV800BT-90EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800BT-90EE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800BT-90EE by Spansion

Select Manufacturer
Which Manufacturer of AM29LV800BT-90EE would you like to use for your alert(s)?
  • Please alert me when AM29LV800BT-90EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV800BT-90EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800BT-90EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV800BT-90EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800BT-90EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800BT-90EE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: