There are no models available for this part yet.
Overview of AM2947DM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AM2947DM by Rochester Electronics LLC
Part Data Attributes for AM2947DM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-CDIP-T20
|
Length
|
24.4602 mm
|
Logic IC Type
|
BUS TRANSCEIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
34 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for AM2947DM
This table gives cross-reference parts and alternative options found for AM2947DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2947DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2947DC | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | AM2947DM vs AM2947DC |
AM2947PC | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AM2947DM vs AM2947PC |
AM2947DMB | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | AM2947DM vs AM2947DMB |
AM2947DM | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2947DM vs AM2947DM |