Part Details for AM2946DCB by AMD
Overview of AM2946DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2946DCB
AM2946DCB CAD Models
AM2946DCB Part Data Attributes
|
AM2946DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2946DCB
AMD
Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.4602 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2946DCB
This table gives cross-reference parts and alternative options found for AM2946DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2946DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2946PC | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AM2946DCB vs AM2946PC |
AM2946DMB | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2946DCB vs AM2946DMB |
AM2946DMB | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | AM2946DCB vs AM2946DMB |
AM2946DM | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2946DCB vs AM2946DM |