There are no models available for this part yet.
Overview of AM2947PC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM2947PC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AM2947PC
|
Avnet Americas | BUS TRANSCEIVER - Rail/Tube (Alt: AM2947PC) RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4356 Partner Stock |
|
$5.8100 / $7.1800 | Buy Now | |
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 11 |
|
$28.5000 / $30.0000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 10 |
|
$19.5000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 10 |
|
$39.7423 / $41.8340 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 8 |
|
$28.5000 / $30.0000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 2 |
|
$30.0000 | Buy Now | ||
Rochester Electronics | AM2947 - Bus Transceiver/H/L Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4356 |
|
$6.1000 / $7.1800 | Buy Now |
CAD Models for AM2947PC by AMD
Part Data Attributes for AM2947PC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.289 mm
|
Load Capacitance (CL)
|
300 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
28 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|