Part Details for AM29200-16KC by AMD
Overview of AM29200-16KC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29200-16KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 180 |
|
$32.8135 / $42.3400 | Buy Now |
Part Details for AM29200-16KC
AM29200-16KC CAD Models
AM29200-16KC Part Data Attributes:
|
AM29200-16KC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29200-16KC
AMD
RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP168, CARRIER RING, PLASTIC, QFP-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFF, QFP168,1.2SQ | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPTEMP SPECIFIED AS TC; 4 PIPELINE STAGES; 8 MIPS SUSTAINED AT 16 MHZ; DRAM/ROM CONTROLLER | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-F168 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 168 | |
Number of Timers | 1 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP168,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.6 mm | |
Speed | 16.67 MHz | |
Supply Current-Max | 234 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AM29200-16KC
This table gives cross-reference parts and alternative options found for AM29200-16KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29200-16KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29200-16KCW | 32-BIT, MROM, 16.67MHz, RISC MICROCONTROLLER, PQFP168, PLASTIC, QFP-168 | AMD | AM29200-16KC vs AM29200-16KCW |
AM29200-16KCW | RISC Microcontroller, 32-Bit, MROM, 16.67MHz, CMOS, PQFP168, PLASTIC, QFP-168 | Rochester Electronics LLC | AM29200-16KC vs AM29200-16KCW |
AM29200-16KI/W | RISC Microcontroller, 32-Bit, MROM, 16.67MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM29200-16KC vs AM29200-16KI/W |