Part Details for AM29200-16KCW by Rochester Electronics LLC
Overview of AM29200-16KCW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AM29200-16KCW
AM29200-16KCW CAD Models
AM29200-16KCW Part Data Attributes
|
AM29200-16KCW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29200-16KCW
Rochester Electronics LLC
RISC Microcontroller, 32-Bit, MROM, 16.67MHz, CMOS, PQFP168, PLASTIC, QFP-168
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G168 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM Programmability | MROM | |
Seated Height-Max | 3.95 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AM29200-16KCW
This table gives cross-reference parts and alternative options found for AM29200-16KCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29200-16KCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29200-16KI/W | RISC Microcontroller, 32-Bit, MROM, 16.67MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM29200-16KCW vs AM29200-16KI/W |
AM29200-16KC | RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP168, CARRIER RING, PLASTIC, QFP-168 | AMD | AM29200-16KCW vs AM29200-16KC |
AM29200-16KI | RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP168, CARRIER RING, PLASTIC, QFP-168 | AMD | AM29200-16KCW vs AM29200-16KI |
AM29200-16KIW | 32-BIT, MROM, 16.67MHz, RISC MICROCONTROLLER, PQFP168, PLASTIC, QFP-168 | AMD | AM29200-16KCW vs AM29200-16KIW |