Part Details for AM29200-16KIW by AMD
Overview of AM29200-16KIW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29200-16KIW
AM29200-16KIW CAD Models
AM29200-16KIW Part Data Attributes
|
AM29200-16KIW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29200-16KIW
AMD
32-BIT, MROM, 16.67MHz, RISC MICROCONTROLLER, PQFP168, PLASTIC, QFP-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G168 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.95 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AM29200-16KIW
This table gives cross-reference parts and alternative options found for AM29200-16KIW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29200-16KIW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29200-16KCW | RISC Microcontroller, 32-Bit, MROM, 16.67MHz, CMOS, PQFP168, PLASTIC, QFP-168 | Rochester Electronics LLC | AM29200-16KIW vs AM29200-16KCW |
AM29200-16KI/W | RISC Microcontroller, 32-Bit, MROM, 16.67MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM29200-16KIW vs AM29200-16KI/W |
AM29200-16KC | RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP168, CARRIER RING, PLASTIC, QFP-168 | AMD | AM29200-16KIW vs AM29200-16KC |
AM29200-16KI | RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP168, CARRIER RING, PLASTIC, QFP-168 | AMD | AM29200-16KIW vs AM29200-16KI |