Part Details for AM2914DC by AMD
Overview of AM2914DC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2914DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | ENCODER, 40 Pin, Ceramic, DIP | 8 |
|
$23.4900 | Buy Now |
|
Quest Components | ENCODER, 40 Pin, Ceramic, DIP | 22 |
|
$21.1500 / $23.5000 | Buy Now |
Part Details for AM2914DC
AM2914DC CAD Models
AM2914DC Part Data Attributes:
|
AM2914DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2914DC
AMD
Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 9080A | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 305 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for AM2914DC
This table gives cross-reference parts and alternative options found for AM2914DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2914DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8602901QX | Interrupt Controller, Bipolar, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | AMD | AM2914DC vs 8602901QX |
AM2914DCB | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | AM2914DC vs AM2914DCB |