Part Details for 74F146DC by Fairchild Semiconductor Corporation
Overview of 74F146DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F146DC
74F146DC CAD Models
74F146DC Part Data Attributes
|
74F146DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F146DC
Fairchild Semiconductor Corporation
Interrupt Controller, TTL, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | ||
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER, MULTIPROCESSOR |
Alternate Parts for 74F146DC
This table gives cross-reference parts and alternative options found for 74F146DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F146DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2914DCB | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | 74F146DC vs AM2914DCB |
AM2914XM | Interrupt Controller, 9080A Compatible, Bipolar, 0.187 X 0.133 INCH, DIE-40 | AMD | 74F146DC vs AM2914XM |
AM2914XC | Interrupt Controller, 9080A Compatible, Bipolar, 0.187 X 0.133 INCH, DIE-40 | AMD | 74F146DC vs AM2914XC |
54F146DM | Interrupt Controller, TTL, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146DC vs 54F146DM |
8X310/BQA | Interrupt Controller, CMOS, CDIP40 | YAGEO Corporation | 74F146DC vs 8X310/BQA |
AM2914/BQA | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | 74F146DC vs AM2914/BQA |
68155/BQA | Interrupt Controller, Bipolar, CDIP40 | YAGEO Corporation | 74F146DC vs 68155/BQA |
8X310/BQA | Interrupt Controller, CMOS, CDIP40 | Signetics | 74F146DC vs 8X310/BQA |
54F146SDM | Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146DC vs 54F146SDM |
74F146SDC | Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146DC vs 74F146SDC |