Part Details for F16202 by Fairchild Semiconductor Corporation
Overview of F16202 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for F16202
F16202 CAD Models
F16202 Part Data Attributes
|
F16202
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F16202
Fairchild Semiconductor Corporation
Interrupt Controller, F16000 Compatible, NMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | F16000 | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.07 mm | |
Number of External Interrupts | 16 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.448 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for F16202
This table gives cross-reference parts and alternative options found for F16202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F16202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2914DCB | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | F16202 vs AM2914DCB |
AM2914XM | Interrupt Controller, 9080A Compatible, Bipolar, 0.187 X 0.133 INCH, DIE-40 | AMD | F16202 vs AM2914XM |
AM2914XC | Interrupt Controller, 9080A Compatible, Bipolar, 0.187 X 0.133 INCH, DIE-40 | AMD | F16202 vs AM2914XC |
54F146DM | Interrupt Controller, TTL, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | F16202 vs 54F146DM |
8X310/BQA | Interrupt Controller, CMOS, CDIP40 | YAGEO Corporation | F16202 vs 8X310/BQA |
AM2914/BQA | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | F16202 vs AM2914/BQA |
68155/BQA | Interrupt Controller, Bipolar, CDIP40 | YAGEO Corporation | F16202 vs 68155/BQA |
8X310/BQA | Interrupt Controller, CMOS, CDIP40 | Signetics | F16202 vs 8X310/BQA |
54F146SDM | Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | F16202 vs 54F146SDM |
74F146SDC | Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | F16202 vs 74F146SDC |