Part Details for AM2864AE-200DC by AMD
Overview of AM2864AE-200DC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2864AE-200DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 8K x 8, 28 Pin, Ceramic, DIP | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | EEPROM, 8K x 8, 28 Pin, Ceramic, DIP | 19 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for AM2864AE-200DC
AM2864AE-200DC CAD Models
AM2864AE-200DC Part Data Attributes:
|
AM2864AE-200DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2864AE-200DC
AMD
EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AM2864AE-200DC
This table gives cross-reference parts and alternative options found for AM2864AE-200DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864AE-200DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64B-20DC | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM2864AE-200DC vs AT28C64B-20DC |
CAT28C64BHFPI-20 | 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | AM2864AE-200DC vs CAT28C64BHFPI-20 |
AT28C64X-20DM/883 | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM2864AE-200DC vs AT28C64X-20DM/883 |
CAT28C64API-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM2864AE-200DC vs CAT28C64API-20 |
AT28C64BE-20DI | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM2864AE-200DC vs AT28C64BE-20DI |
CAT28C65BHFP-20 | 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | AM2864AE-200DC vs CAT28C65BHFP-20 |
AM9864-2PCB | EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM2864AE-200DC vs AM9864-2PCB |
CAT28C65BHP-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM2864AE-200DC vs CAT28C65BHP-20 |
M5M28C64AP | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | AM2864AE-200DC vs M5M28C64AP |
CAT28C64BFPI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM2864AE-200DC vs CAT28C64BFPI-20 |