Part Details for AM9864-20DCB by AMD
Overview of AM9864-20DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for AM9864-20DCB
AM9864-20DCB CAD Models
AM9864-20DCB Part Data Attributes
|
AM9864-20DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9864-20DCB
AMD
EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.07 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for AM9864-20DCB
This table gives cross-reference parts and alternative options found for AM9864-20DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9864-20DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64-20DM | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM9864-20DCB vs AT28C64-20DM |
CAT28C64BHFPI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM9864-20DCB vs CAT28C64BHFPI-20 |
M5M28C64AP | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | AM9864-20DCB vs M5M28C64AP |
CAT28C65BL-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM9864-20DCB vs CAT28C65BL-20 |
PYA28C64-20CWMB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AM9864-20DCB vs PYA28C64-20CWMB |
PYA28C64X-20CWMB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AM9864-20DCB vs PYA28C64X-20CWMB |
AM9864-20PC | EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM9864-20DCB vs AM9864-20PC |
5962-8751416XC | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM9864-20DCB vs 5962-8751416XC |
X2864BPI-20 | EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AM9864-20DCB vs X2864BPI-20 |
P5C164X200CWM | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AM9864-20DCB vs P5C164X200CWM |