Part Details for AM2864AE-205DE by AMD
Overview of AM2864AE-205DE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2864AE-205DE
AM2864AE-205DE CAD Models
AM2864AE-205DE Part Data Attributes
|
AM2864AE-205DE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2864AE-205DE
AMD
EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM2864AE-205DE
This table gives cross-reference parts and alternative options found for AM2864AE-205DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864AE-205DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64-20DM | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM2864AE-205DE vs AT28C64-20DM |
CAT28C64BHFPI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM2864AE-205DE vs CAT28C64BHFPI-20 |
M5M28C64AP | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | AM2864AE-205DE vs M5M28C64AP |
CAT28C65BL-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM2864AE-205DE vs CAT28C65BL-20 |
PYA28C64-20CWMB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AM2864AE-205DE vs PYA28C64-20CWMB |
PYA28C64X-20CWMB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AM2864AE-205DE vs PYA28C64X-20CWMB |
AM9864-20PC | EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM2864AE-205DE vs AM9864-20PC |
5962-8751416XC | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM2864AE-205DE vs 5962-8751416XC |
X2864BPI-20 | EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AM2864AE-205DE vs X2864BPI-20 |
P5C164X200CWM | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AM2864AE-205DE vs P5C164X200CWM |