Memory
AM27X020-70JC
Description: OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AM27X020-70JC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Transportation and Logistics Healthcare Telecommunications Automotive

CAD Models for AM27X020-70JC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27X020-70JC by Spansion

AM27X020-70JC
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.01 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27X020-70JC
    Spansion
    OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM27X020-70JC

This table gives cross-reference parts and alternative options found for AM27X020-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X020-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C2001-70K1 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70K1
AM27C020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion AM27X020-70JC vs AM27C020-70JI
CY27C020-70JCR OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27X020-70JC vs CY27C020-70JCR
M27C2001-70XK1 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70XK1
M27C2001-70K6 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70K6
IS27HC020-70PL OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc AM27X020-70JC vs IS27HC020-70PL
CY27C020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27X020-70JC vs CY27C020-70JI
CY27C020-70JIR OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27X020-70JC vs CY27C020-70JIR
M27C2001-70C6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70C6X
M27C2001-70XK6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70XK6X
Part Number Description Manufacturer Compare
CY27C020-70JIR OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27X020-70JC vs CY27C020-70JIR
CY27C020-70JCR OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27X020-70JC vs CY27C020-70JCR
AM27X020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion AM27X020-70JC vs AM27X020-70JI
AM27X020-75JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27X020-70JC vs AM27X020-75JI
M27C2001-70K1 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70K1
M27C2001-70XC1X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70XC1X
M27C2001-70XK1TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70XK1TR
M27C2001-70K1X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70K1X
M27C2001-70C6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X020-70JC vs M27C2001-70C6X
CY27C020-70JIT OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27X020-70JC vs CY27C020-70JIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27X020-70JC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27X020-70JC by Spansion

Select Manufacturer
Which Manufacturer of AM27X020-70JC would you like to use for your alert(s)?
  • Please alert me when AM27X020-70JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27X020-70JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27X020-70JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27X020-70JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27X020-70JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27X020-70JC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: