Memory
IS27HC020-70PL
Integrated Silicon Solution Inc
Description: OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of IS27HC020-70PL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
U70-PL-20 Renesas Electronics Corporation USB Interface for LON PL Networks for Any Edge Server, Gateway, Controller or Device, Including Smartserver™ IoT
U70-PL-20-USB Renesas Electronics Corporation Low-cost, High-performance LON Interface for USB-enabled PCs

CAD Models for IS27HC020-70PL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS27HC020-70PL by Integrated Silicon Solution Inc

IS27HC020-70PL
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. IS27HC020-70PL
    Integrated Silicon Solution Inc
    OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for IS27HC020-70PL

This table gives cross-reference parts and alternative options found for IS27HC020-70PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27HC020-70PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C2001-70C6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70C6X
M27C2001-70K6 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K6
M27C2001-70XK6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70XK6X
M27C2001-70K6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K6X
CY27C020-70JCR OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IS27HC020-70PL vs CY27C020-70JCR
AM27X020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD IS27HC020-70PL vs AM27X020-70JI
M27C2001-70C1X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70C1X
M27C2001-70K6TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K6TR
AM27C020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion IS27HC020-70PL vs AM27C020-70JI
M27C2001-70K1 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K1
Part Number Description Manufacturer Compare
AM27C020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion IS27HC020-70PL vs AM27C020-70JI
M27C2001-70C6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70C6X
AT27C020-70JIT/R OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation IS27HC020-70PL vs AT27C020-70JIT/R
M27C2001-70K6 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K6
M27C2001-70K6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K6X
M27C2001-70XK6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70XK6X
M27C2001-70K1TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K1TR
M27C2001-70K6TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70K6TR
AM27X020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion IS27HC020-70PL vs AM27X020-70JI
M27C2001-70XC6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27HC020-70PL vs M27C2001-70XC6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS27HC020-70PL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS27HC020-70PL by Integrated Silicon Solution Inc

  • Please alert me when IS27HC020-70PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS27HC020-70PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS27HC020-70PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS27HC020-70PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS27HC020-70PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS27HC020-70PL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: