There are no models available for this part yet.
Overview of M27C2001-70K1X by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
CAD Models for M27C2001-70K1X by STMicroelectronics
Part Data Attributes for M27C2001-70K1X by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFJ
|
Package Description
|
QCCJ,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
60 ns
|
JESD-30 Code
|
R-PQCC-J32
|
Length
|
13.995 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
262144 words
|
Number of Words Code
|
512
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.56 mm
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.455 mm
|
Alternate Parts for M27C2001-70K1X
This table gives cross-reference parts and alternative options found for M27C2001-70K1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-70K1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C2001-70K1 | 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-70K1X vs M27C2001-70K1 |
AM27C020-70JI | OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C2001-70K1X vs AM27C020-70JI |
CY27C020-70JCR | OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C2001-70K1X vs CY27C020-70JCR |
AM27X020-70JC | OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C2001-70K1X vs AM27X020-70JC |
M27C2001-70XK1 | 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-70K1X vs M27C2001-70XK1 |
M27C2001-70K6 | 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-70K1X vs M27C2001-70K6 |
IS27HC020-70PL | OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | M27C2001-70K1X vs IS27HC020-70PL |
CY27C020-70JI | OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C2001-70K1X vs CY27C020-70JI |
CY27C020-70JIR | OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C2001-70K1X vs CY27C020-70JIR |
M27C2001-70C6X | 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-70K1X vs M27C2001-70C6X |