Part Details for AM27S29SAPC by AMD
Overview of AM27S29SAPC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S29SAPC
AM27S29SAPC CAD Models
AM27S29SAPC Part Data Attributes
|
AM27S29SAPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S29SAPC
AMD
OTP ROM, 512X8, 30ns, Bipolar, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S29SAPC
This table gives cross-reference parts and alternative options found for AM27S29SAPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S29SAPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S481AJ | OTP ROM, 512X8, 30ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | AM27S29SAPC vs 63S481AJ |
63S481AN | OTP ROM, 512X8, 30ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | AM27S29SAPC vs 63S481AN |
63S481ANXXXX | OTP ROM, 512X8, 30ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | AM27S29SAPC vs 63S481ANXXXX |
63S481AJXXXX | OTP ROM, 512X8, 30ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | AM27S29SAPC vs 63S481AJXXXX |
AM27S29SAPCB | OTP ROM, 512X8, 30ns, Bipolar, PDIP20, PLASTIC, DIP-20 | AMD | AM27S29SAPC vs AM27S29SAPCB |
AM27S29SADCB | OTP ROM, 512X8, 30ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | AM27S29SAPC vs AM27S29SADCB |