Part Details for R29623DM/833B by Fairchild Semiconductor Corporation
Overview of R29623DM/833B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R29623DM/833B
R29623DM/833B CAD Models
R29623DM/833B Part Data Attributes
|
R29623DM/833B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
R29623DM/833B
Fairchild Semiconductor Corporation
OTP ROM, 512X8, 100ns, Bipolar, CDIP20, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T20 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for R29623DM/833B
This table gives cross-reference parts and alternative options found for R29623DM/833B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R29623DM/833B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S147N | IC 512 X 8 OTPROM, 60 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Programmable ROM | NXP Semiconductors | R29623DM/833B vs N82S147N |
AM27S29/BRA | OTP ROM, 512X8, 70ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | R29623DM/833B vs AM27S29/BRA |
AM27S28APC | OTP ROM, 512X8, 35ns, Bipolar, PDIP20, PLASTIC, DIP-20 | AMD | R29623DM/833B vs AM27S28APC |
63S481AJ | OTP ROM, 512X8, 30ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | R29623DM/833B vs 63S481AJ |
6349-1JXXXX | OTP ROM, 512X8, 70ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | R29623DM/833B vs 6349-1JXXXX |
6349-2J | OTP ROM, 512X8, 55ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | R29623DM/833B vs 6349-2J |
DM74S473AN | IC 512 X 8 OTPROM, 45 ns, PDIP20, PLASTIC, DIP-20, Programmable ROM | Texas Instruments | R29623DM/833B vs DM74S473AN |
63S480NXXXX | OTP ROM, 512X8, 45ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | R29623DM/833B vs 63S480NXXXX |
AM27S29DC | OTP ROM, 512X8, 55ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | R29623DM/833B vs AM27S29DC |
5962-8769001RA | OTP ROM, 512X8, 70ns, Bipolar, CDIP20, 1.060 X 0.310 X 0.200 INCH, DIP 20 | AMD | R29623DM/833B vs 5962-8769001RA |