6349-2J
Description: OTP ROM, 512X8, 55ns, CMOS, CDIP20,

Overview of 6349-2J by Monolithic Memories (RETIRED)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 6349-2J by Monolithic Memories (RETIRED)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6349-2J by Monolithic Memories (RETIRED)

6349-2J
Monolithic Memories (RETIRED)
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MONOLITHIC MEMORIES
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
Access Time-Max
105 ns
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Memory Density
32768 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
20
Number of Words
512 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
4KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.195 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 6349-2J
    Monolithic Memories (RETIRED)
    OTP ROM, 512X8, 55ns, CMOS, CDIP20,
    VS

Alternate Parts for 6349-2J

This table gives cross-reference parts and alternative options found for 6349-2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6349-2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S28PC OTP ROM, 512X8, 55ns, Bipolar, PDIP20, PLASTIC, DIP-20 AMD 6349-2J vs AM27S28PC
6349-2N OTP ROM, 512X8, 55ns, CMOS, PDIP20, Monolithic Memories (RETIRED) 6349-2J vs 6349-2N
AM27S28DCB OTP ROM, 512X8, 55ns, Bipolar, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD 6349-2J vs AM27S28DCB
AM27S29DCB OTP ROM, 512X8, 55ns, Bipolar, CDIP20, CERAMIC, DIP-20 AMD 6349-2J vs AM27S29DCB
AM27S28DC OTP ROM, 512X8, 55ns, Bipolar, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD 6349-2J vs AM27S28DC
6349-2NXXXX OTP ROM, 512X8, 55ns, CMOS, PDIP20, Monolithic Memories (RETIRED) 6349-2J vs 6349-2NXXXX
AM27S29PCB OTP ROM, 512X8, 55ns, Bipolar, PDIP20, PLASTIC, DIP-20 AMD 6349-2J vs AM27S29PCB
Part Number Description Manufacturer Compare
N82S147N IC 512 X 8 OTPROM, 60 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Programmable ROM NXP Semiconductors 6349-2J vs N82S147N
AM27S29/BRA OTP ROM, 512X8, 70ns, Bipolar, CDIP20, CERAMIC, DIP-20 AMD 6349-2J vs AM27S29/BRA
AM27S28APC OTP ROM, 512X8, 35ns, Bipolar, PDIP20, PLASTIC, DIP-20 AMD 6349-2J vs AM27S28APC
R29623DM/833B OTP ROM, 512X8, 100ns, Bipolar, CDIP20, CERDIP-20 Fairchild Semiconductor Corporation 6349-2J vs R29623DM/833B
63S481AJ OTP ROM, 512X8, 30ns, CMOS, CDIP20, Monolithic Memories (RETIRED) 6349-2J vs 63S481AJ
6349-1JXXXX OTP ROM, 512X8, 70ns, CMOS, CDIP20, Monolithic Memories (RETIRED) 6349-2J vs 6349-1JXXXX
DM74S473AN IC 512 X 8 OTPROM, 45 ns, PDIP20, PLASTIC, DIP-20, Programmable ROM Texas Instruments 6349-2J vs DM74S473AN
63S480NXXXX OTP ROM, 512X8, 45ns, CMOS, PDIP20, Monolithic Memories (RETIRED) 6349-2J vs 63S480NXXXX
AM27S29DC OTP ROM, 512X8, 55ns, Bipolar, CDIP20, CERAMIC, DIP-20 AMD 6349-2J vs AM27S29DC
5962-8769001RA OTP ROM, 512X8, 70ns, Bipolar, CDIP20, 1.060 X 0.310 X 0.200 INCH, DIP 20 AMD 6349-2J vs 5962-8769001RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6349-2J by Monolithic Memories (RETIRED).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6349-2J by Monolithic Memories (RETIRED)

  • Please alert me when 6349-2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6349-2J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6349-2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6349-2J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6349-2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6349-2J by Monolithic Memories (RETIRED)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: