Part Details for AM27C64-120DCB by Rochester Electronics LLC
Overview of AM27C64-120DCB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AM27C64-120DCB
AM27C64-120DCB CAD Models
AM27C64-120DCB Part Data Attributes
|
AM27C64-120DCB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27C64-120DCB
Rochester Electronics LLC
UVPROM, 8KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM27C64-120DCB
This table gives cross-reference parts and alternative options found for AM27C64-120DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C64-120DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C256R-90PA | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AM27C64-120DCB vs AT27C256R-90PA |
CY27C256A-70JC | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AM27C64-120DCB vs CY27C256A-70JC |
SST27SF512-70-3C-NHE | 64K X 8 FLASH 12V PROM, 70 ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | AM27C64-120DCB vs SST27SF512-70-3C-NHE |
AM27C64-255DI | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | AM27C64-120DCB vs AM27C64-255DI |
AM27C64-200DI | UVPROM, 8KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | AM27C64-120DCB vs AM27C64-200DI |
5962-8751406XX | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | AM27C64-120DCB vs 5962-8751406XX |
WMF512K8-70DEI5 | Flash, 512KX8, 70ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | AM27C64-120DCB vs WMF512K8-70DEI5 |
5962-8751407YA | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AM27C64-120DCB vs 5962-8751407YA |
AT27C256R-15TI | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AM27C64-120DCB vs AT27C256R-15TI |
AM27C64-45DCB | UVPROM, 8KX8, 45ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | AM27C64-120DCB vs AM27C64-45DCB |