Part Details for AM27C1024-120DC by AMD
Overview of AM27C1024-120DC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AM27C1024-120DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 186 |
|
RFQ | ||
DISTI #
203641
|
Jameco Electronics | IC 27C1024-120 EPROM 1M-Bit 120ns CMOS Ultraviolet Erasable PROM (Ceramic Pkg) Min Qty: 1 Container: Each | 102 |
|
$5.5900 / $6.9500 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 29 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 123 |
|
$4.8100 / $7.8000 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 20 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 3 |
|
$11.2325 / $12.0348 | Buy Now |
Part Details for AM27C1024-120DC
AM27C1024-120DC CAD Models
AM27C1024-120DC Part Data Attributes:
|
AM27C1024-120DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C1024-120DC
AMD
UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C1024-120DC
This table gives cross-reference parts and alternative options found for AM27C1024-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-120DCB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AM27C1024-120DC vs AM27C1024-120DCB |
27C1024DESC06QA | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | e2v technologies | AM27C1024-120DC vs 27C1024DESC06QA |
AM27C1024-120DC | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AM27C1024-120DC vs AM27C1024-120DC |
AM27C1024-125DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C1024-120DC vs AM27C1024-125DIB |
MX27C1024DC-12 | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Macronix International Co Ltd | AM27C1024-120DC vs MX27C1024DC-12 |
AM27C1024-120DCB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-120DC vs AM27C1024-120DCB |
NMC27C1024Q120 | IC 64K X 16 UVPROM, 120 ns, CDIP40, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | AM27C1024-120DC vs NMC27C1024Q120 |
AM27C1024-120DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-120DC vs AM27C1024-120DIB |
AM27C1024-120DI | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-120DC vs AM27C1024-120DI |
NM27P210QE120 | 64KX16 UVPROM, 120ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AM27C1024-120DC vs NM27P210QE120 |