-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Low-Voltage High-Speed Quad Differential Line Receiver, +/-15-kV IEC ESD 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LV32EMDREP | Texas Instruments | Enhanced Product Low-Voltage High-Speed Quad Differential Line Receiver, +/-15-kV IEC ESD 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1911
|
Newark | Diff Line Receiver, Rs422, Soic-16, Device Type:Differential Line Receiver, Ic Interface Type:Rs422, No. Of Receivers:4Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV32EMDREP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1791 |
|
$6.6600 / $8.6100 | Buy Now |
DISTI #
296-23926-1-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3572 In Stock |
|
$3.3081 / $6.4100 | Buy Now |
DISTI #
595-AM26LV32EMDREP
|
Mouser Electronics | RS-422 Interface IC EP Quad Diff LineReceiver RoHS: Compliant | 7847 |
|
$3.3000 / $6.3900 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 1457 |
|
$2.5279 / $7.2225 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 40 |
|
$4.8150 / $7.2225 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 2 |
|
$2.6250 / $3.5000 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF LINE RCVR 16-SOIC | 1757 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 521 |
|
RFQ | |
DISTI #
C1S746201216449
|
Chip1Stop | Quad Receiver RS-422 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$2.9570 | Buy Now |
DISTI #
C1S746204407802
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 1856 |
|
$3.5732 / $6.3772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32EMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32EMDREP
Texas Instruments
Enhanced Product Low-Voltage High-Speed Quad Differential Line Receiver, +/-15-kV IEC ESD 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV32EMDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32EMDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LV32CDE4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32EMDREP vs AM26LV32CDE4 |
DS26LV32ATMX | IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV32EMDREP vs DS26LV32ATMX |
AM26LV32EIDR | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EMDREP vs AM26LV32EIDR |
AM26LV32IDRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32EMDREP vs AM26LV32IDRE4 |
AM26LV32IDE4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EMDREP vs AM26LV32IDE4 |
DS26LV32ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV32EMDREP vs DS26LV32ATM/NOPB |
DS26LV32ATM | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV32EMDREP vs DS26LV32ATM |
AM26LV32CDRG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32EMDREP vs AM26LV32CDRG4 |
DS26LV32ATMX | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EMDREP vs DS26LV32ATMX |
AM26LV32CD | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32EMDREP vs AM26LV32CD |