-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6796-1-ND
|
DigiKey | IC RECEIVER 0/4 16SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1704 In Stock |
|
$0.9570 / $2.3200 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 64 |
|
$3.0560 / $4.5840 | Buy Now |
|
Win Source Electronics | IC QUAD DIFF LINE RCVR 16SO | 10340 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32CNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32CNSR
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.00001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AM26LV32CNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32CNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LV32INS | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 | Texas Instruments | AM26LV32CNSR vs AM26LV32INS |
AM26LV32CNS | QUAD LINE RECEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32CNSR vs AM26LV32CNS |
AM26LV32INSE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | AM26LV32CNSR vs AM26LV32INSE4 |
AM26LV32CNSRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | AM26LV32CNSR vs AM26LV32CNSRE4 |
AM26LV32CNSE4 | QUAD LINE RECEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32CNSR vs AM26LV32CNSE4 |
AM26LV32INSR | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 | Texas Instruments | AM26LV32CNSR vs AM26LV32INSR |
AM26LV32CNSRG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | AM26LV32CNSR vs AM26LV32CNSRG4 |