Part Details for AM26LS31DMB by Rochester Electronics LLC
Overview of AM26LS31DMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Part Details for AM26LS31DMB
AM26LS31DMB CAD Models
AM26LS31DMB Part Data Attributes
|
AM26LS31DMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM26LS31DMB
Rochester Electronics LLC
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS31DMB
This table gives cross-reference parts and alternative options found for AM26LS31DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26C31MMW8 | Line Driver, 4 Func, 4 Driver, CMOS, WAFER | Rochester Electronics LLC | AM26LS31DMB vs DS26C31MMW8 |
DS26C31MMW8 | QUAD LINE DRIVER, UUC, WAFER | Texas Instruments | AM26LS31DMB vs DS26C31MMW8 |
AM26LS32PC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM26LS31DMB vs AM26LS32PC |
AM26LS31DC | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | AM26LS31DMB vs AM26LS31DC |
DS26C31MMD8 | IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver | Texas Instruments | AM26LS31DMB vs DS26C31MMD8 |
DS26C31MMD8 | IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31DMB vs DS26C31MMD8 |
DS26C31TMWC | Line Driver, 4 Func, 4 Driver, CMOS, WAFER-16 | Rochester Electronics LLC | AM26LS31DMB vs DS26C31TMWC |
AM26LS32SC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SO-16 | Rochester Electronics LLC | AM26LS31DMB vs AM26LS32SC |
AM26LS31JC | Line Driver, 4 Func, 4 Driver, BIPolar, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AM26LS31DMB vs AM26LS31JC |
AM26LS32JC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AM26LS31DMB vs AM26LS32JC |