Part Details for DS26C31MMW8 by Texas Instruments
Overview of DS26C31MMW8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26C31MMW8
DS26C31MMW8 CAD Models
DS26C31MMW8 Part Data Attributes
|
DS26C31MMW8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26C31MMW8
Texas Instruments
QUAD LINE DRIVER, UUC, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, WAFER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 14 ns |
Alternate Parts for DS26C31MMW8
This table gives cross-reference parts and alternative options found for DS26C31MMW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31MMW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS26C31TMDC | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, DIE | DS26C31MMW8 vs DS26C31TMDC |
AM26LS32BDMB | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, PACKAGE-16 | DS26C31MMW8 vs AM26LS32BDMB |
AM26LS32PC | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | DS26C31MMW8 vs AM26LS32PC |
AM26LS31JC | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PQCC20, PLASTIC, LCC-20 | DS26C31MMW8 vs AM26LS31JC |
DS26C31TMWC | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, WAFER-16 | DS26C31MMW8 vs DS26C31TMWC |
AM26LS32SC | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SO-16 | DS26C31MMW8 vs AM26LS32SC |
AM26LS32JC | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PQCC20, PLASTIC, LCC-20 | DS26C31MMW8 vs AM26LS32JC |