Part Details for AM1S-0303SH30Z by Aimtec
Overview of AM1S-0303SH30Z by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1S-0303SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1840
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:-, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1S-0303SH30Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.4100 / $2.7000 | Buy Now |
DISTI #
2721-AM1S-0303SH30Z-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
400 In Stock |
|
$3.6500 / $5.0800 | Buy Now |
DISTI #
AM1S-0303SH30Z
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 35 |
|
$3.5300 / $3.7800 | Buy Now |
DISTI #
000000000005541170
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.4100 / $3.2700 | Buy Now |
DISTI #
AM1S-0303SH30Z
|
Avnet Abacus | (Alt: AM1S-0303SH30Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3954574
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 0.303A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$3.9265 / $4.4358 | Buy Now |
DISTI #
3954574
|
Farnell | DC-DC CONVERTER, 3.3V, 0.303A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 40 |
|
$2.5697 / $3.4929 | Buy Now |
Part Details for AM1S-0303SH30Z
AM1S-0303SH30Z CAD Models
AM1S-0303SH30Z Part Data Attributes:
|
AM1S-0303SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1S-0303SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 72; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.68; H (mm): 9.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED-HGT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.68 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for AM1S-0303SH30Z
This table gives cross-reference parts and alternative options found for AM1S-0303SH30Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1S-0303SH30Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1S-0303SZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 72; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.68; H (mm): 9.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1S-0303SH30Z vs AM1S-0303SZ |
MEF1S0303SPC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | AM1S-0303SH30Z vs MEF1S0303SPC |
MEU1S0303ZC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | AM1S-0303SH30Z vs MEU1S0303ZC |
MEJ1S0303SC | DC-DC Regulated Power Supply Module | Murata Manufacturing Co Ltd | AM1S-0303SH30Z vs MEJ1S0303SC |
TME0303S | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package | Traco Power | AM1S-0303SH30Z vs TME0303S |