Part Details for MEJ1S0303SC by Murata Manufacturing Co Ltd
Overview of MEJ1S0303SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MEJ1S0303SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEJ1S0303SC
|
Avnet Americas | Conv DC-DC Single Step Down 2.97V to 3.63V 4-Pin SIP Tube - Rail/Tube (Alt: MEJ1S0303SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$9.0675 | Buy Now |
DISTI #
MEJ1S0303SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 3.3-3.3V 5.2KV DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 33 In Stock |
|
$8.3300 / $8.6700 | Buy Now |
DISTI #
MEJ1S0303SC
|
Avnet Abacus | Conv DC-DC Single Step Down 2.97V to 3.63V 4-Pin SIP Tube (Alt: MEJ1S0303SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEJ1S0303SC
MEJ1S0303SC CAD Models
MEJ1S0303SC Part Data Attributes:
|
MEJ1S0303SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEJ1S0303SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 11% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MEJ1S0303SC
This table gives cross-reference parts and alternative options found for MEJ1S0303SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEJ1S0303SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEU1S0303ZC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEJ1S0303SC vs MEU1S0303ZC |
MEF1S0303SPC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEJ1S0303SC vs MEF1S0303SPC |