Part Details for MEF1S0303SPC by Murata Manufacturing Co Ltd
Overview of MEF1S0303SPC by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEF1S0303SPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEF1S0303SPC
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube - Rail/Tube (Alt: MEF1S0303SPC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 47 Weeks, 0 Days Container: Tube | 0 |
|
$5.4405 | Buy Now |
DISTI #
MEF1S0303SPC
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube (Alt: MEF1S0303SPC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEF1S0303SPC
MEF1S0303SPC CAD Models
MEF1S0303SPC Part Data Attributes:
|
MEF1S0303SPC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF1S0303SPC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 66% | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSIP-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 45 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.15 mm |
Alternate Parts for MEF1S0303SPC
This table gives cross-reference parts and alternative options found for MEF1S0303SPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF1S0303SPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEU1S0303ZC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEF1S0303SPC vs MEU1S0303ZC |