Part Details for AM10470-15DMB by AMD
Overview of AM10470-15DMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM10470-15DMB
AM10470-15DMB CAD Models
AM10470-15DMB Part Data Attributes:
|
AM10470-15DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10470-15DMB
AMD
Standard SRAM, 4KX1, 15ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.255 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM10470-15DMB
This table gives cross-reference parts and alternative options found for AM10470-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10470-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9244DPCB | Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM10470-15DMB vs AM9244DPCB |
8413206RA | CDIP-20, Tube | Integrated Device Technology Inc | AM10470-15DMB vs 8413206RA |
IDT6167SA35SO8 | Standard SRAM, 16KX1, 35ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | AM10470-15DMB vs IDT6167SA35SO8 |
IDT6167LA70LB | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | AM10470-15DMB vs IDT6167LA70LB |
AM2167-55DEB | Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | AM10470-15DMB vs AM2167-55DEB |
AM21L47-55LC | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM10470-15DMB vs AM21L47-55LC |
HM1-65262B-9:D | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM10470-15DMB vs HM1-65262B-9:D |
AM2148-45DM | Standard SRAM | Rochester Electronics LLC | AM10470-15DMB vs AM2148-45DM |
CY7C167A-20VCR | Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | AM10470-15DMB vs CY7C167A-20VCR |
AM2167-70DE | Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | AM10470-15DMB vs AM2167-70DE |