Part Details for ALR006 by Advanced Semiconductor Inc
Overview of ALR006 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALR006
ALR006 CAD Models
ALR006 Part Data Attributes
|
ALR006
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ALR006
Advanced Semiconductor Inc
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.82 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 16.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for ALR006
This table gives cross-reference parts and alternative options found for ALR006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALR006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1214-25M | TRANSISTOR,BJT,NPN,70V V(BR)CEO,2.8A I(C),FO-41BVAR | TE Connectivity | ALR006 vs PH1214-25M |
AM81214-060 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S042, 2 PIN | STMicroelectronics | ALR006 vs AM81214-060 |
PH1214-55EL | TRANSISTOR,BJT,NPN,58V V(BR)CEO,7A I(C),FO-91VAR | TE Connectivity | ALR006 vs PH1214-55EL |
PH1214-12M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | ALR006 vs PH1214-12M |
PH1214-6M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,1.3A I(C),FO-41BVAR | TE Connectivity | ALR006 vs PH1214-6M |
PH1214-55EL | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | ALR006 vs PH1214-55EL |
ALR030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | ALR006 vs ALR030 |
RZ1214B35YTRAY | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | ALR006 vs RZ1214B35YTRAY |
AM81214-006 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S064, 2 PIN | STMicroelectronics | ALR006 vs AM81214-006 |
AM81214-030 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S064, 2 PIN | STMicroelectronics | ALR006 vs AM81214-030 |