Part Details for AM81214-060 by STMicroelectronics
Overview of AM81214-060 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM81214-060
AM81214-060 CAD Models
AM81214-060 Part Data Attributes
|
AM81214-060
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AM81214-060
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S042, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | BASE | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 107 W | |
Power Gain-Min (Gp) | 6.6 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AM81214-060
This table gives cross-reference parts and alternative options found for AM81214-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM81214-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RZ1214B35Y | NXP Semiconductors | Check for Price | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-443A, 3 PIN, BIP RF Power | AM81214-060 vs RZ1214B35Y |
ALR030 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | AM81214-060 vs ALR030 |
PH1214-4M | TE Connectivity | Check for Price | TRANSISTOR,BJT,NPN,65V V(BR)CEO,875MA I(C),FO-41BVAR | AM81214-060 vs PH1214-4M |
MS2218 | Advanced Power Technology | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 2 PIN | AM81214-060 vs MS2218 |
PH1214-25M | TE Connectivity | Check for Price | TRANSISTOR,BJT,NPN,70V V(BR)CEO,2.8A I(C),FO-41BVAR | AM81214-060 vs PH1214-25M |
AM81214-060 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2 | AM81214-060 vs AM81214-060 |
ALR015 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | AM81214-060 vs ALR015 |
933783040114 | NXP Semiconductors | Check for Price | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | AM81214-060 vs 933783040114 |
PH1214-12M | MACOM | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | AM81214-060 vs PH1214-12M |
PH1214-12M | TE Connectivity | Check for Price | TRANSISTOR,BJT,NPN,70V V(BR)CEO,1.3A I(C),FO-41BVAR | AM81214-060 vs PH1214-12M |