Part Details for AM81214-006 by STMicroelectronics
Overview of AM81214-006 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM81214-006
AM81214-006 CAD Models
AM81214-006 Part Data Attributes:
|
AM81214-006
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AM81214-006
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S064, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.82 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 16.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AM81214-006
This table gives cross-reference parts and alternative options found for AM81214-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM81214-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933783040114 | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | AM81214-006 vs 933783040114 |
PH1214-4M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,875MA I(C),FO-41BVAR | TE Connectivity | AM81214-006 vs PH1214-4M |
AM81214-030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | AM81214-006 vs AM81214-030 |
ALR060 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.310 INCH, FM-2 | Advanced Semiconductor Inc | AM81214-006 vs ALR060 |
ALR030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | AM81214-006 vs ALR030 |
PH1214-55EL | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | AM81214-006 vs PH1214-55EL |
PH1214-6M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,1.3A I(C),FO-41BVAR | TE Connectivity | AM81214-006 vs PH1214-6M |
RZ1214B65Y | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | AM81214-006 vs RZ1214B65Y |
ALR015 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | AM81214-006 vs ALR015 |
PH1214-12M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | AM81214-006 vs PH1214-12M |