Part Details for AL3065S16-13 by Diodes Incorporated
Overview of AL3065S16-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for AL3065S16-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4526
|
Newark | Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AL3065S16-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AL3065S16-13DICT-ND
|
DigiKey | IC LED DRVR CTRLR PWM 250MA 16SO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.7554 / $2.7100 | Buy Now |
Part Details for AL3065S16-13
AL3065S16-13 CAD Models
AL3065S16-13 Part Data Attributes
|
AL3065S16-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL3065S16-13
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.26 mm | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 0.025 MHz |
Alternate Parts for AL3065S16-13
This table gives cross-reference parts and alternative options found for AL3065S16-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL3065S16-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL3066S16-13 | LED Driver, | Diodes Incorporated | AL3065S16-13 vs AL3066S16-13 |
LM3492HCQMH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | AL3065S16-13 vs LM3492HCQMH |
LM3492HCQMHX/NOPB | Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | AL3065S16-13 vs LM3492HCQMHX/NOPB |
IS32LT3126-ZLA3-TR | LED Driver, 6-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | AL3065S16-13 vs IS32LT3126-ZLA3-TR |
LM3492QMHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | AL3065S16-13 vs LM3492QMHX |
LM3492HCMH/NOPB | high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | AL3065S16-13 vs LM3492HCMH/NOPB |
IS32LT3126-ZLA3-TR | LED Driver, | Integrated Silicon Solution Inc | AL3065S16-13 vs IS32LT3126-ZLA3-TR |
LM3492QMHX/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | AL3065S16-13 vs LM3492QMHX/NOPB |
LM3492MH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | AL3065S16-13 vs LM3492MH |
LM3492QMH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | AL3065S16-13 vs LM3492QMH |