Part Details for AFCT-5701ALZ by Avago Technologies
Overview of AFCT-5701ALZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFCT-5701ALZ
AFCT-5701ALZ CAD Models
AFCT-5701ALZ Part Data Attributes:
|
AFCT-5701ALZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFCT-5701ALZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1270-1355nm, 1250Mbps(Tx), 1250Mbps(Rx), LC CONNECTOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 13.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 42.3 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1313 nm | |
Optical Power Output-Nom | 0.237 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -20 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for AFCT-5701ALZ
This table gives cross-reference parts and alternative options found for AFCT-5701ALZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFCT-5701ALZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFCT-5701LZ | FIBER OPTIC TRANSCEIVER, 1270-1355nm, 1250Mbps(Tx), 1250Mbps(Rx), LC CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | AFCT-5701ALZ vs AFCT-5701LZ |
AFCT-5701ALZ | Transceiver, 1270nm Min, 1355nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFCT-5701ALZ vs AFCT-5701ALZ |
AFCT-5701LZ | Transceiver, 1270nm Min, 1355nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFCT-5701ALZ vs AFCT-5701LZ |