AFCT-5701ALZ
vs
AFCT-5701PZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.5.A
|
5A991.B.5.A
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Body Breadth |
13.8 mm
|
13.8 mm
|
Body Height |
8.5 mm
|
8.5 mm
|
Body Length or Diameter |
42.3 mm
|
42.3 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate (Rx) |
1250 Mbps
|
1250 Mbps
|
Data Rate (Tx) |
1250 Mbps
|
1250 Mbps
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
SMF
|
SMF
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Operating Wavelength-Max |
1355 nm
|
1355 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1313 nm
|
1313 nm
|
Optical Power Output-Nom |
0.237 mW
|
0.237 mW
|
Return Loss-Min |
12 dB
|
12 dB
|
Sensitivity |
-20 dBm
|
-20 dBm
|
Supply Voltage-Max |
3.47 V
|
3.47 V
|
Supply Voltage-Min |
3.14 V
|
3.14 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AFCT-5701ALZ with alternatives
Compare AFCT-5701PZ with alternatives