Filter Your Search
1 - 3 of 3 results
|
AFCT-5701ALZ
Foxconn
|
Check for Price | Yes | Transferred | 1.313 µm | 1.27 µm | 1.355 µm | 12 dB | -20 dBm | 3.3 V | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | SMF | 237 µW | 3.47 V | 3.14 V | e4 | -40 °C | 85 °C | LC CONNECTOR | Gold (Au) | 8.5 mm | 42.3 mm | 13.8 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | 5A991.B.5.A | 8517.62.00.50 | |||||
|
AFCT-5701ALZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.313 µm | 1.27 µm | 1.355 µm | 12 dB | -20 dBm | 3.3 V | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | SMF | 237 µW | 3.47 V | 3.14 V | e4 | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | Gold (Au) | 8.5 mm | 42.3 mm | 13.8 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | ||
|
AFCT-5701ALZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.313 µm | 1.27 µm | 1.355 µm | 12 dB | -20 dBm | 3.3 V | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | SMF | 237 µW | 3.47 V | 3.14 V | e4 | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | Gold (Au) | 8.5 mm | 42.3 mm | 13.8 mm | BROADCOM LTD | compliant | 5A991.B.5.A | 8517.62.00.50 |