-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC TRANSCEIVER, 1270-1380nm, PANEL MOUNT, ST CONNECTOR, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-5805ATZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-5805ATZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1270-1380nm, PANEL MOUNT, ST CONNECTOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 25.4 mm | |
Body Height | 10.35 mm | |
Body Length or Diameter | 39.12 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3, SDH, SONET, STM-1 | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1325 nm | |
Optical Power Output-Nom | 0.019 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for AFBR-5805ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5805ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5205ATZ | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5805ATZ vs AFBR-5205ATZ |
AFBR-5205TZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 155Mbps(Tx), 155Mbps(Rx), PANEL MOUNT, SIP, ST CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5805ATZ vs AFBR-5205TZ |
AFBR-5805ATZ | Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-5805ATZ vs AFBR-5805ATZ |
AFBR-5805TZ | Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-5805ATZ vs AFBR-5805TZ |