-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFBR-5805ATZ-ND
|
DigiKey | TXRX ATM SONET OC3 3V ST 1X9 Min Qty: 130 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8805 | Buy Now |
DISTI #
AFBR-5805ATZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5805ATZ) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$27.3632 / $32.1920 | Buy Now |
DISTI #
630-AFBR-5805ATZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 130 |
|
$33.8700 / $45.6300 | Buy Now |
DISTI #
AFBR-5805ATZ
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 9-Pin (Alt: AFBR-5805ATZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 140 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 110 |
|
$93.6800 / $100.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-5805ATZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5805ATZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 25.4 mm | |
Body Height | 10.35 mm | |
Body Length or Diameter | 39.12 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3, SDH, SONET, STM-1 | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1325 nm | |
Optical Power Output-Nom | 0.019 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for AFBR-5805ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5805ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5205ATZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 155Mbps(Tx), 155Mbps(Rx), PANEL MOUNT, SIP, ST CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5805ATZ vs AFBR-5205ATZ |
AFBR-5205TZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 155Mbps(Tx), 155Mbps(Rx), PANEL MOUNT, SIP, ST CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5805ATZ vs AFBR-5205TZ |
AFBR-5805ATZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, PANEL MOUNT, ST CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | AFBR-5805ATZ vs AFBR-5805ATZ |
AFBR-5205TZ | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5805ATZ vs AFBR-5205TZ |
AFBR-5805TZ | Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-5805ATZ vs AFBR-5805TZ |
AFBR-5805ATZ | Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Foxconn | AFBR-5805ATZ vs AFBR-5805ATZ |