Part Details for AFBR-5205TZ by Avago Technologies
Overview of AFBR-5205TZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-5205TZ
AFBR-5205TZ CAD Models
AFBR-5205TZ Part Data Attributes:
|
AFBR-5205TZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-5205TZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1270-1380nm, 155Mbps(Tx), 155Mbps(Rx), PANEL MOUNT, SIP, ST CONNECTOR, ROHS COMPLIANT, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 25.4 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 42 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3, SDH, SONET, STM-1 | |
Connection Type | ST CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.014 mW | |
Package Style | SIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for AFBR-5205TZ
This table gives cross-reference parts and alternative options found for AFBR-5205TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5205TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5205ATZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 155Mbps(Tx), 155Mbps(Rx), PANEL MOUNT, SIP, ST CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5205TZ vs AFBR-5205ATZ |
AFBR-5805ATZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, PANEL MOUNT, ST CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | AFBR-5205TZ vs AFBR-5805ATZ |
AFBR-5805TZ | Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-5205TZ vs AFBR-5805TZ |
AFBR-5205ATZ | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5205TZ vs AFBR-5205ATZ |
AFBR-5805ATZ | Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Foxconn | AFBR-5205TZ vs AFBR-5805ATZ |