Part Details for AEDR-8300-1K0 by Agilent Technologies Inc
Overview of AEDR-8300-1K0 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AEDR-8300-1K0
AEDR-8300-1K0 CAD Models
AEDR-8300-1K0 Part Data Attributes:
|
AEDR-8300-1K0
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AEDR-8300-1K0
Agilent Technologies Inc
Rotary/Linear Position Encoder, Single, 2 Channels, LEADLESS, SO-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEADLESS, SO-6 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AEDR-8300-1K0
This table gives cross-reference parts and alternative options found for AEDR-8300-1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEDR-8300-1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEDR-8300-1K0 | Rotary/Linear Position Encoder, Single, 2 Channels, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | Broadcom Limited | AEDR-8300-1K0 vs AEDR-8300-1K0 |
AEDR-8300-1K0 | SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | Avago Technologies | AEDR-8300-1K0 vs AEDR-8300-1K0 |