AEDR-8300-1K0
vs
AEDR-8300-1K0
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LEADLESS, SO-6
|
LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE, 2 CHANNELS
|
SINGLE, 2 CHANNELS
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Optoelectronic Device Type |
ROTARY/LINEAR POSITION ENCODER
|
ROTARY/LINEAR POSITION ENCODER
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|