Part Details for AEDR-8300-1K0 by Avago Technologies
Overview of AEDR-8300-1K0 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AEDR-8300-1K0
AEDR-8300-1K0 CAD Models
AEDR-8300-1K0 Part Data Attributes
|
AEDR-8300-1K0
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AEDR-8300-1K0
Avago Technologies
SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES |