There are no models available for this part yet.
Overview of AE326FE35AC by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AE326FE35AC by Aero-Electric Connector Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE326FE35AC
|
PEI Genesis | AE3 18C 18#20 PIN PLUG Min Qty: 1 | 185 |
|
$33.5400 / $55.8900 | Buy Now |
CAD Models for AE326FE35AC by Aero-Electric Connector Inc
Part Data Attributes for AE326FE35AC by Aero-Electric Connector Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Alternate Parts for AE326FE35AC
This table gives cross-reference parts and alternative options found for AE326FE35AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE326FE35AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645M6EN35AC | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | AE326FE35AC vs EN3645M6EN35AC |
CJ1426WE35AC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | AE326FE35AC vs CJ1426WE35AC |
D38999/26GE35AC | MIL Series Connector | TE Connectivity | AE326FE35AC vs D38999/26GE35AC |
D38999/26ME35AC | 55 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | AE326FE35AC vs D38999/26ME35AC |
CJ1426FE35AC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | AE326FE35AC vs CJ1426FE35AC |
DTS26S17-35AC | MIL Series Connector | TE Connectivity | AE326FE35AC vs DTS26S17-35AC |
TVS06RF17-35AC | MIL Series Connector | Amphenol Corporation | AE326FE35AC vs TVS06RF17-35AC |
TVS06RK17-35AC | MIL Series Connector | Amphenol Corporation | AE326FE35AC vs TVS06RK17-35AC |
D38999/26TE35AC | MIL Series Connector | TE Connectivity | AE326FE35AC vs D38999/26TE35AC |
DTS26Z17-35AC | MIL Series Connector | TE Connectivity | AE326FE35AC vs DTS26Z17-35AC |