Part Details for DTS26Z17-35AC by TE Connectivity
Overview of DTS26Z17-35AC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3335ACPZ-5-R7 | Analog Devices | 500mA anyCAP LDO | |
AD8335ACPZ | Analog Devices | Low Cost Ultrasound VGA | |
ADP3335ACPZ-3.3-RL | Analog Devices | 500mA anyCAP LDO |
Part Details for DTS26Z17-35AC
DTS26Z17-35AC CAD Models
DTS26Z17-35AC Part Data Attributes
|
DTS26Z17-35AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26Z17-35AC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for DTS26Z17-35AC
This table gives cross-reference parts and alternative options found for DTS26Z17-35AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26Z17-35AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1426KE35AC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z17-35AC vs CJ1426KE35AC |
CTV06RW17-35AC | MIL Series Connector | Amphenol Corporation | DTS26Z17-35AC vs CTV06RW17-35AC |
CTVS06RF17-35AC | MIL Series Connector | Amphenol Corporation | DTS26Z17-35AC vs CTVS06RF17-35AC |
D38999/26ZE35AC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26Z17-35AC vs D38999/26ZE35AC |
D38999/26CE35AC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z17-35AC vs D38999/26CE35AC |
D38999/26KE35AY | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z17-35AC vs D38999/26KE35AY |
D38999/26FE35AC | MIL Series Connector, | Glenair Inc | DTS26Z17-35AC vs D38999/26FE35AC |
D38999/26GE35AC | MIL Series Connector | Amphenol Corporation | DTS26Z17-35AC vs D38999/26GE35AC |
D38999/26SE35AC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z17-35AC vs D38999/26SE35AC |
D38999/26GE35AC | MIL Series Connector, | Glenair Inc | DTS26Z17-35AC vs D38999/26GE35AC |