Part Details for TVS06RK17-35AC by Amphenol Corporation
Overview of TVS06RK17-35AC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2135ACNFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
R5F2135ACNFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L35ACDFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for TVS06RK17-35AC
TVS06RK17-35AC CAD Models
TVS06RK17-35AC Part Data Attributes
|
TVS06RK17-35AC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RK17-35AC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for TVS06RK17-35AC
This table gives cross-reference parts and alternative options found for TVS06RK17-35AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RK17-35AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ME35AC | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RK17-35AC vs D38999/26ME35AC |
DTS26G17-35AC | MIL Series Connector | TE Connectivity | TVS06RK17-35AC vs DTS26G17-35AC |
TVS06RF17-35AC | MIL Series Connector | Amphenol Corporation | TVS06RK17-35AC vs TVS06RF17-35AC |
D38999/26GE35AC | MIL Series Connector | Amphenol Corporation | TVS06RK17-35AC vs D38999/26GE35AC |
D38999/26KE35AC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RK17-35AC vs D38999/26KE35AC |
DTS26K17-35AC | MIL Series Connector | TE Connectivity | TVS06RK17-35AC vs DTS26K17-35AC |
D38999/26GE35AC | MIL Series Connector, | Glenair Inc | TVS06RK17-35AC vs D38999/26GE35AC |
CJ1426WE35AC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RK17-35AC vs CJ1426WE35AC |
D38999/26ME35AC | MIL Series Connector | TE Connectivity | TVS06RK17-35AC vs D38999/26ME35AC |
D38999/26LE35AC | MIL Series Connector | Amphenol Corporation | TVS06RK17-35AC vs D38999/26LE35AC |