Part Details for AE105E21B35PA by Aero-Electric Connector Inc
Overview of AE105E21B35PA by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE105E21B35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE105E21B35PA
|
PEI Genesis | AE1 79C 79#22D PIN RECP Min Qty: 1 | 7 |
|
$88.6600 | Buy Now |
Part Details for AE105E21B35PA
AE105E21B35PA CAD Models
AE105E21B35PA Part Data Attributes
|
AE105E21B35PA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE105E21B35PA
Aero-Electric Connector Inc
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for AE105E21B35PA
This table gives cross-reference parts and alternative options found for AE105E21B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE105E21B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030T-21F-35PA | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE105E21B35PA vs 76030T-21F-35PA |
MS27505E21N35PA | 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE105E21B35PA vs MS27505E21N35PA |
76030E-21E-35PA | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE105E21B35PA vs 76030E-21E-35PA |
MS27505E21F35PA | 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE105E21B35PA vs MS27505E21F35PA |
76030T-21C-35HA | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE105E21B35PA vs 76030T-21C-35HA |
MS27505G-21F-35PA | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE105E21B35PA vs MS27505G-21F-35PA |
76030T-21D-35PA | MIL Series Connector, 79 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE105E21B35PA vs 76030T-21D-35PA |
MS27505Y21F35PA | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE105E21B35PA vs MS27505Y21F35PA |
MS27505T-21E-35PA | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE105E21B35PA vs MS27505T-21E-35PA |
76030T-21N-35HA | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE105E21B35PA vs 76030T-21N-35HA |